MS27656T25F35SB L/C

Heilind Number:EDA357-019-557-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-557-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transmission at an amperage of 5 A. With a single row design and 19 positions, it seamlessly integrates into your circuit board setup with a .156-inch pitch and .2-inch row spacing. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality in various environments. Upgrade your board-to-board connections with this essential component.