357-019-557-103

Heilind Number:EDA357-019-557-103
Manufacturer:EDAC
Manufacturer Number:357-019-557-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-557-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-557-103

Detailed Description

Enhance circuit connectivity with this high-performance Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission. Featuring a single row design with 19 positions, it offers seamless integration on PCBs. The right angle mount orientation and .156-inch pitch facilitate easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications requiring a secure and efficient board-to-board connection. Elevate your setup with this Black Card Edge Connector.