MS27656T25F35SD L/C

Heilind Number:EDA357-019-557-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-557-104

Detailed Description

Upgrade your PCB connections with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. Its copper alloy contacts ensure reliable conductivity, while the right angle mount orientation offers versatility in installation. With a high amperage rating of 5A and a wide operating temperature range from -40 to 105°C, it guarantees performance in demanding environments. Boasting 19 positions in a single row configuration, it provides ample connectivity for your applications. Trust in this essential component for efficient and secure board-to-board connections.