MS27656T25F43J L/C

Heilind Number:EDA357-019-557-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F43J L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F43J L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-557-107

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Card Edge Connector. Crafted with durability in mind, its black UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments. The copper alloy contact material guarantees efficient power transmission, while the 19 positions offer ample connectivity options. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is a dependable choice for a wide range of applications. Its right-angle mount orientation and .156-inch pitch make installation a breeze, perfect for board-to-board PCB connections. Upgrade your connectivity solutions with this essential component.