MS27656T25F43P L/C

Heilind Number:EDA357-019-557-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F43P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F43P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-557-108

Detailed Description

Enhance connectivity in your electronic devices with this advanced Card Edge Connector. Designed for seamless integration, it boasts a sleek black exterior and a single row configuration, making it ideal for a variety of PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Featuring 19 positions and a pitch of .156 inches, it offers ample connectivity options while its right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for any project in need of secure board-to-board connections. Upgrade your connectivity solutions with this high-quality connector.