MS27656T25F43PA L/C

Heilind Number:EDA357-019-557-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F43PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F43PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-557-112

Detailed Description

Enhance connectivity in your PCB assemblies with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 19 positions, offering ample room for secure connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. The black color adds a sleek touch to your setup, while the right-angle mount orientation facilitates easy installation. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications, making it a must-have in your connector solutions. Trust in its quality and efficiency for seamless board-to-board connectivity.