MS27656T25F43PB L/C

Heilind Number:EDA357-019-557-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F43PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F43PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-557-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 19 positions in a single row with a pitch of .156 inches, ensuring reliable data transfer. The connector is constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, meeting stringent quality standards for longevity and performance. With a 5A amperage and an operating temperature range of -40 to 105°C, it guarantees stable power transmission even in harsh environments. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Upgrade your connectivity solutions with this essential component.