MS27656T25F43SA L/C

Heilind Number:EDA357-019-558-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F43SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F43SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transfer, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both safety and style. With a single row layout and 19 positions, it offers seamless integration for your electronic components. The copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for streamlined assembly, its right-angle mount orientation allows for efficient installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for any project in need of secure board-to-board connections. Elevate your connectivity solutions with this essential component.