MS27656T25F43SC L/C

Heilind Number:EDA357-019-558-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F43SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F43SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-558-104

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a single row layout and a total of 19 positions, it ensures precise and efficient data transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for seamless board-to-board connections. Its right angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 degrees Celsius ensures optimal performance even in harsh environments. Perfect for a wide range of applications, this connector is a must-have for any electronic project.