MS27656T25F43SD L/C

Heilind Number:EDA357-019-558-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F43SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F43SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-558-107

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and copper alloy contact material, it guarantees reliable performance in any application. Featuring 19 positions and a pitch of .156 inches, it offers ample connectivity options without sacrificing space. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this high-quality connector to streamline your PCB connections with precision and efficiency.