MS27656T25F46PA L/C

Heilind Number:EDA357-019-558-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F46PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F46PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-558-112

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features 19 positions with a single row layout, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, guarantees reliability in any application. Boasting a contact material of Copper Alloy, it offers optimal conductivity for your devices. With a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates easy installation on your board. Its right angle mount orientation further enhances space-saving capabilities, while its operating temperature range of -40 to 105°C ensures consistent performance under various conditions. Upgrade your connectivity solution with this essential component.