MS27656T25F46PB L/C

Heilind Number:EDA357-019-558-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F46PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F46PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-558-158

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With a contact material of Copper Alloy, it guarantees reliable conductivity for your electronic components. This connector is ideal for single-row setups, with a pitch of .156 in and a row spacing of .2 in, accommodating up to 19 positions. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various conditions. Upgrade your PCB setup with this essential component, a must-have for any electronics enthusiast or professional.