MS27656T25F46PC L/C

Heilind Number:EDA357-019-558-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F46PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F46PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-558-168

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with an amperage rating of 5 A. Featuring a single row design with 19 positions, it is perfect for seamless board-to-board connections. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a right-angle mount orientation, it offers versatility in various PCB configurations. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic assembly projects. Explore its full potential in our comprehensive range of PCB connectors.