MS27656T25F46PD L/C

Heilind Number:EDA357-019-558-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F46PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F46PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-558-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector boasts a single row layout with 19 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in harsh operating conditions, withstanding temperatures ranging from -40 to 105 °C. The right-angle mount orientation offers convenient installation, while the black housing color adds a sleek touch to your setup. Engineered with precision, it features copper alloy contacts for superior conductivity, with a pitch of .156 in and row spacing of .2 in. Trust in this connector for secure and high-speed data transfer in your electronics projects.