MS27656T25F46S L/C

Heilind Number:EDA357-019-559-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F46S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F46S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-559-101

Detailed Description

Enhance your circuit board connections with this reliable Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 19 positions, this connector offers efficient connectivity for your PCB projects. The contact material is crafted from high-quality Copper Alloy, guaranteeing optimal conductivity. Operating flawlessly even in harsh environments, it boasts an impressive amperage rating of 5A and an operating temperature range of -40 to 105°C. Perfect for board-to-board applications, its right-angle mount orientation and .156-inch pitch make installation a breeze. Trust in this connector for streamlined and secure electronic connections.