MS27656T25F46SA L/C

Heilind Number:EDA357-019-559-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F46SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F46SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-559-102

Detailed Description

Enhance connectivity in your electronic systems with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row housing with 19 positions, offering efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in demanding environments. The copper alloy contacts guarantee excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation further enhances space efficiency. Perfect for use in various electronic devices, this connector is a versatile solution for your connectivity needs.