MS27656T25F46SB L/C

Heilind Number:EDA357-019-559-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F46SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F46SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-559-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Engineered for high performance, it boasts a 5A amperage capacity and is meticulously crafted with UL 94V-0 Thermoplastic Polyester housing for top-notch durability. With a single row design and 19 position slots, it offers seamless integration for your electronic devices. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Its right-angle mount orientation allows for convenient installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Explore new possibilities in PCB connectivity with this essential component.