MS27656T25F4H L/C

Heilind Number:EDA357-019-559-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F4H L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F4H L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-559-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal durability and functionality, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 19 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing streamline the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Whether you're looking to upgrade existing systems or embark on new projects, this connector is a must-have for any electronics enthusiast.