MS27656T25F4PB L/C

Heilind Number:EDA357-019-559-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F4PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F4PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-559-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures both durability and safety. The copper alloy contact material guarantees reliable power transfer, with a 5A amperage capacity for efficient operation. Featuring a single row with 19 positions and a .156-inch pitch, it offers precise and secure connections. The right-angle mount orientation and .2-inch row spacing provide flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Elevate your electronic projects with this essential component.