MS27656T25F4PC L/C

Heilind Number:EDA357-019-559-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F4PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F4PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-559-178

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector. Designed for maximum performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .156 inches, it offers precise connectivity for your electronic components. The copper alloy contacts guarantee reliable signal transmission, while the right-angle mount orientation allows for seamless PCB integration. With a total of 19 positions, this connector provides ample room for your connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your PCB design with this essential connector, a must-have for any electronics enthusiast.