357-020-400-201

Heilind Number:EDA357-020-400-201
Manufacturer:EDAC
Manufacturer Number:357-020-400-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-400-201

Detailed Description

Introducing the 357-020-400-201 Card Edge Connector, a versatile and reliable solution for your PCB connectivity needs. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks sleek but also offers superior durability. Featuring two rows of copper alloy contacts, with a total of 20 positions spaced at a pitch of .156 inches, it ensures seamless and secure connections. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees performance in any environment. Trust in the 357-020-400-201 for efficient and high-quality board-to-board connectivity in your electronic projects.