357-020-400-202

Heilind Number:EDA357-020-400-202
Manufacturer:EDAC
Manufacturer Number:357-020-400-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-400-202

Detailed Description

Introducing our 357-020-400-202 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector features a sturdy black housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers high conductivity and efficient signal transmission. Boasting 20 positions, it's perfect for a variety of applications. Its straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for even the harshest environments. Trust in the quality and performance of this essential connector for your electronic projects.