357-020-400-204

Heilind Number:EDA357-020-400-204
Manufacturer:EDAC
Manufacturer Number:357-020-400-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-400-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-400-204

Detailed Description

Introducing our 357-020-400-204 Card Edge Connector, the sleek and reliable solution for seamless board-to-board PCB connectivity. Designed with precision and performance in mind, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sophisticated black finish. With a double row configuration and 20 positions, it offers ample connectivity options for your electronic projects. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity and longevity. Engineered for efficiency, it boasts a pitch of .156 inches and row spacing of .2 inches, facilitating easy and secure installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for use in various electronic applications. Trust in the 357-020-400-204 for seamless connectivity and superior performance.