357-020-400-207

Heilind Number:EDA357-020-400-207
Manufacturer:EDAC
Manufacturer Number:357-020-400-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-400-207

Detailed Description

Introducing our 357-020-400-207 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in all applications. With two rows of high-quality Copper Alloy contacts, each positioned at a .156-inch pitch with .2-inch row spacing, it guarantees secure and efficient data transfer. Featuring 20 positions and a 5A amperage capacity, it accommodates high-density connections with ease. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this connector for exceptional quality and performance in your PCB assembly projects.