357-020-400-258

Heilind Number:EDA357-020-400-258
Manufacturer:EDAC
Manufacturer Number:357-020-400-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-400-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-400-258

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector offers both durability and performance. With a dual-row design and 20 positions, it enables efficient data transfer in various electronic devices. The contact material of Copper Alloy ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees stability even in extreme conditions. Trust in the 357-020-400-258 for all your connectivity needs, where innovation meets excellence.