357-020-400-278

Heilind Number:EDA357-020-400-278
Manufacturer:EDAC
Manufacturer Number:357-020-400-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-400-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-400-278

Detailed Description

Introducing our high-performance Card Edge Connector, model 357-020-400-278, designed for seamless board-to-board connections in electronic applications. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in any environment. With two rows of 20 copper alloy contacts, this connector ensures reliable power and data transmission at a 5A amperage. The precise .156" pitch and .2" row spacing allow for easy integration into PCB layouts, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial electronics. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.