357-020-401-101

Heilind Number:EDA357-020-401-101
Manufacturer:EDAC
Manufacturer Number:357-020-401-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-401-101

Detailed Description

Introducing our 357-020-401-101 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Designed to meet the demands of high-speed data transmission, this connector boasts a low-profile black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 20 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, crafted from premium Copper Alloy, guarantees optimal signal integrity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise assembly is effortless. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C ensures performance in various environments. Trust in the 357-020-401-101 for robust and efficient PCB connections in any application.