357-020-401-102

Heilind Number:EDA357-020-401-102
Manufacturer:EDAC
Manufacturer Number:357-020-401-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-401-102

Detailed Description

Upgrade your PCB connections with our premium Card Edge Connector, SKU 357-020-401-102. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 20 positions, it offers seamless connectivity for your electronic components. The contact material, Copper Alloy, guarantees reliable transmission of data and power. Perfect for board-to-board connections, this connector has a pitch of .156 inches and row spacing of .2 inches, allowing for precise alignment. Its straight mount orientation makes installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in our high-quality product to streamline your PCB assembly process and enhance the performance of your electronic devices.