357-020-401-103

Heilind Number:EDA357-020-401-103
Manufacturer:EDAC
Manufacturer Number:357-020-401-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-401-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. This sleek and durable connector features a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row layout and 20 positions, it offers ample connectivity options for your devices. Crafted with precision, the contacts are made of robust Copper Alloy, capable of carrying up to 5A of current. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Whether you're designing for industrial machinery or consumer electronics, this connector guarantees reliable performance in a wide operating temperature range from -40 to 105°C. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB design with this essential component, where quality meets functionality seamlessly.