357-020-401-104

Heilind Number:EDA357-020-401-104
Manufacturer:EDAC
Manufacturer Number:357-020-401-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-401-104

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless integration in your PCB assemblies. This sleek and sophisticated connector, featuring a sleek black color, offers unparalleled performance and reliability. Crafted with precision and durability in mind, it boasts a high amperage rating of 5A, making it ideal for demanding applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring exceptional fire resistance and safety. With a single row configuration and 20 positions, it provides ample connectivity options. The contact material is made of high-quality Copper Alloy, guaranteeing optimal conductivity. Designed for ease of installation, it offers a straight mount orientation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for use in various environments. Trust in our Card Edge Connector for seamless and reliable board-to-board connections in your electronic designs.