357-020-401-112

Heilind Number:EDA357-020-401-112
Manufacturer:EDAC
Manufacturer Number:357-020-401-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-401-112

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector ( 357-020-401-112). Designed for optimal performance, this black connector features a single row with 20 positions, each crafted from durable copper alloy for reliable conductivity. The UL 94V-0 thermoplastic polyester housing ensures safety and longevity, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Whether you're assembling circuit boards in straight or angled orientations, this connector guarantees a seamless fit. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in this essential component for seamless board-to-board connections in your projects.