357-020-401-158

Heilind Number:EDA357-020-401-158
Manufacturer:EDAC
Manufacturer Number:357-020-401-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-401-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-401-158

Detailed Description

Upgrade your PCB connectivity with our 357-020-401-158 Card Edge Connector. Designed for high-performance applications, this black connector features a single row layout with 20 contact positions, allowing for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in even the most demanding environments. The copper alloy contacts provide efficient power transmission with a 5A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Trust in its straight mount orientation for easy installation and maintenance. Elevate your connectivity with this essential component, available now in our PCB Connectors collection.