357-020-401-168

Heilind Number:EDA357-020-401-168
Manufacturer:EDAC
Manufacturer Number:357-020-401-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-401-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-401-168

Detailed Description

Introducing our 357-020-401-168 Card Edge Connector, the essential component for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance under all conditions. With a single row layout and 20 positions, it offers ample connectivity options for your PCB projects. The contact material, crafted from high-grade Copper Alloy, guarantees optimal conductivity and signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure connection. Trust in the quality and performance of our Card Edge Connector, a must-have in the world of electronic connectivity.