357-020-401-178

Heilind Number:EDA357-020-401-178
Manufacturer:EDAC
Manufacturer Number:357-020-401-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-401-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-401-178

Detailed Description

Enhance your PCB connectivity with our 357-020-401-178 Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row with 20 positions, perfect for accommodating your circuit board needs. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable conductivity even in harsh environments. The .156-inch pitch and .2-inch row spacing allow for easy and secure installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this high-quality connector for efficient and dependable board-to-board connections.