357-020-405-101

Heilind Number:EDA357-020-405-101
Manufacturer:EDAC
Manufacturer Number:357-020-405-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-405-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, SKU 357-020-405-101. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 20 positions, it offers seamless integration for your electronic components. The contact material, Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a temperature range of -40 to 105 °C, it is suitable for diverse applications. Its .156 inch pitch and .2 inch row spacing provide efficient signal transmission. Whether you're a hobbyist or a professional, this connector is a must-have for your PCB projects. Upgrade your connectivity experience with ease and precision. Explore our full range of connectors for more options.