357-020-405-103

Heilind Number:EDA357-020-405-103
Manufacturer:EDAC
Manufacturer Number:357-020-405-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-405-103

Detailed Description

Introducing our 357-020-405-103 Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Featuring a sleek black design, this connector is not only visually striking but also built to last, with a housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 20 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material ensures reliable and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Designed for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in various industries. Trust in the 357-020-405-103 for exceptional performance and durability in your connectivity needs.