357-020-405-104

Heilind Number:EDA357-020-405-104
Manufacturer:EDAC
Manufacturer Number:357-020-405-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-405-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in PCB applications. Engineered for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. With a single row configuration and 20 positions, it offers ample space for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in diverse environments. Its .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Whether you're a professional in the tech industry or a hobbyist working on electronics projects, this Card Edge Connector is a must-have component for seamless board-to-board connections. Trust in its quality and performance to elevate your projects to the next level.