357-020-405-107

Heilind Number:EDA357-020-405-107
Manufacturer:EDAC
Manufacturer Number:357-020-405-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-405-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-405-107

Detailed Description

Introducing our 357-020-405-107 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring safety and compliance with industry standards. Its single row construction, featuring 20 copper alloy contact positions with a pitch of .156 inches, guarantees seamless and efficient board-to-board connections. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Its straight mount orientation and .2-inch row spacing offer easy installation and optimal space utilization. Trust in the quality and performance of our Card Edge Connector for your next project.