357-020-405-108

Heilind Number:EDA357-020-405-108
Manufacturer:EDAC
Manufacturer Number:357-020-405-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-405-108

Detailed Description

Introducing our 357-020-405-108 Card Edge Connector in sleek black, designed for seamless board-to-board connectivity in a variety of electronic applications. With a high amperage rating of 5 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row layout with 20 positions, it offers ample connectivity options. The copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, ensure efficient signal transmission. Engineered for versatility, it allows for straight mounting orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in diverse environments. Trust in the quality and performance of this Card Edge Connector for your PCB connectivity needs.