357-020-405-158

Heilind Number:EDA357-020-405-158
Manufacturer:EDAC
Manufacturer Number:357-020-405-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-405-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-405-158

Detailed Description

Introducing our premium Card Edge Connector, designed for seamless and secure board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in the most demanding environments. Its single row design with 20 positions and a pitch of .156 inches offers reliable connectivity for your electronic devices. The contact material, Copper Alloy, guarantees efficient power transfer with a maximum amperage of 5A. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is versatile and reliable for a wide range of applications. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.