357-020-405-178

Heilind Number:EDA357-020-405-178
Manufacturer:EDAC
Manufacturer Number:357-020-405-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-405-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-405-178

Detailed Description

Upgrade your PCB connections with our 357-020-405-178 Card Edge Connector. Designed for superior performance, this black connector offers a secure and reliable link between your circuit boards. With a 5 A amperage rating, it can handle high-power applications with ease. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring a single row design with 20 positions, it provides ample connectivity options. The copper alloy contact material guarantees efficient signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in our product to deliver seamless board-to-board connections for your electronic projects. Elevate your connectivity experience with this high-quality Card Edge Connector.