357-020-420-201

Heilind Number:EDA357-020-420-201
Manufacturer:EDAC
Manufacturer Number:357-020-420-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-420-201

Detailed Description

Introducing our 357-020-420-201 Card Edge Connector, a sleek and durable solution for seamless board-to-board connections in electronic assemblies. Designed for efficiency and reliability, this connector features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring high performance even in demanding environments. With two rows of copper alloy contacts, each with 20 positions spaced at a .156-inch pitch, it allows for secure and precise connections. The straight mount orientation and .2-inch row spacing make installation a breeze. Rated for 5A of current and operational in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. While not RoHS compliant, its performance and durability are unmatched. Upgrade your PCB connectors with the 357-020-420-201 and experience seamless connectivity like never before.