357-020-420-202

Heilind Number:EDA357-020-420-202
Manufacturer:EDAC
Manufacturer Number:357-020-420-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-420-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-420-202

Detailed Description

Introducing our 357-020-420-202 Card Edge Connector, a sleek and efficient solution for your PCB connectivity needs. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures both performance and style. With two rows of copper alloy contacts, each precisely spaced at .156 inches with a row spacing of .2 inches, it offers reliable and secure connections for up to 20 positions. Designed for straight mounting orientation, it seamlessly integrates into your board-to-board PCB setups. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees exceptional performance even in demanding environments. Trust in our product to deliver seamless connectivity and optimal functionality for your electronic applications.