357-020-420-203

Heilind Number:EDA357-020-420-203
Manufacturer:EDAC
Manufacturer Number:357-020-420-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-420-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-420-203

Detailed Description

Upgrade your PCB connections with our 357-020-420-203 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 20 copper alloy contacts, it offers reliable connectivity with a current rating of 5A. The .156-inch pitch and .2-inch row spacing allow for easy integration into your circuit board layout. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in this essential component for seamless board-to-board connections in your electronic systems.