357-020-420-204

Heilind Number:EDA357-020-420-204
Manufacturer:EDAC
Manufacturer Number:357-020-420-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-420-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-420-204

Detailed Description

Enhance your PCB connectivity with our 357-020-420-204 Card Edge Connector. Designed for optimal performance, this sleek black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With two rows of 20 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, you can seamlessly interconnect your circuit boards with precision. Rated for a maximum amperage of 5A and operating temperature range of -40 to 105°C, this connector guarantees stable and efficient power transmission. Whether you're a professional engineer or DIY enthusiast, our Card Edge Connector is the perfect solution for seamless board-to-board connections. Explore our full range of connectors and elevate your PCB assembly experience.