357-020-420-208

Heilind Number:EDA357-020-420-208
Manufacturer:EDAC
Manufacturer Number:357-020-420-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-420-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-420-208

Detailed Description

Introducing our high-performance Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for optimal efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5A amperage rating and copper alloy contact material, it guarantees reliable power transmission. The connector boasts two rows with 20 positions, offering ample connectivity options. Its .156-inch pitch and .2-inch row spacing facilitate easy installation and alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a professional engineer or DIY enthusiast, this Card Edge Connector is a must-have for your PCB projects. Upgrade your connectivity game with this essential component.