357-020-420-212

Heilind Number:EDA357-020-420-212
Manufacturer:EDAC
Manufacturer Number:357-020-420-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-420-212

Detailed Description

Upgrade your PCB connections with our 357-020-420-212 Card Edge Connector. This sleek and durable connector, in a stylish black hue, features a two-row design with a total of 20 positions, ensuring seamless connectivity for your circuit boards. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precision and efficiency are prioritized. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in this essential component to deliver optimal power transmission at a rated amperage of 5A, meeting your connectivity needs with uncompromising quality. Elevate your PCB design with the 357-020-420-212 Card Edge Connector.