357-020-420-258

Heilind Number:EDA357-020-420-258
Manufacturer:EDAC
Manufacturer Number:357-020-420-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-420-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-420-258

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector ( 357-020-420-258). Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows of copper alloy contacts, it offers a total of 20 positions, facilitating seamless data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB, while the straight mount orientation allows for easy installation. Engineered for efficiency, this connector supports an amperage of 5A and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality and versatility for all your board-to-board PCB connection needs.