357-020-420-268

Heilind Number:EDA357-020-420-268
Manufacturer:EDAC
Manufacturer Number:357-020-420-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-420-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-420-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector ensures reliable and efficient power transmission. With a double-row design and 20 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing allow for precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in a wide range of environments. The sleek black color adds a touch of sophistication to your PCB assembly. Trust in the quality and performance of our Card Edge Connector for all your electronic connectivity needs.