357-020-420-278

Heilind Number:EDA357-020-420-278
Manufacturer:EDAC
Manufacturer Number:357-020-420-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-420-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-420-278

Detailed Description

Introducing our 357-020-420-278 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek black finish, this Connector ensures durability and reliability in any application. With two rows of 20 copper alloy contacts, it offers a secure and efficient connection with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, this Connector is ideal for use in a wide range of environments. Its straight mount orientation makes installation a breeze. Trust in the superior quality and performance of our Card Edge Connector for all your connectivity needs.